Reference Only

VSM04401605004G

Rectangular MIL Spec Connectors

Manufacturer:

Mfr Part:
VSM-04-40-160-50-04-G

TTI Part:
VSM04401605004G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions160 Position
Number of Rows4 Row
Termination StyleThrough Hole
Mounting StyleBoard Mount
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-83513
SeriesAirBorn verSI
Mounting AngleStraight
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$348.42$348.42
$290.35$1,742.10
$256.66$2,566.60
$253.60$6,340.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes