Reference Only

VSM04401205000J

Rectangular MIL Spec Connectors CONNECTOR, VERSI

Manufacturer:

Mfr Part:
VSM-04-40-120-50-00-J

TTI Part:
VSM04401205000J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions160 Position
Number of Rows4 Row
Termination StylePress Fit
Mounting StyleBoard Mount
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-83513
SeriesAirBorn verSI
Mounting AngleStraight
PackagingKit
Contact MaterialBeryllium Copper
Current Rating2 A
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$230.35$230.35
$228.07$1,140.35
$221.35$2,213.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes