Reference Only
VRW04305001G03GJ020
Rectangular Cable Assemblies CONNECTOR, VERSI
Datasheet
VRW-04-30-50-01G-03G-J020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | AirBorn verSI | |
| Product | Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Plug | |
| Connector End A Pin Count | 120 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 120 Position | |
| Gender | Male / Female | |
| Cable Length | 0.2 m | |
| Current Rating | 2 A | |
| Packaging | Each | |
| Pitch | 1.27 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |