Reference Only
VRM10501005000N1
Rectangular MIL Spec Connectors AirBorn verSI Series Rectangular Plug, 0.05" (1.27mm) Pit., Metal Body, Vert., Press-Fit, 10mm Board Spacing, w/ Fixed Jacknuts (0.125-0.25" board thickness), 50 Columns, 10 Rows, 500 Pos.
Datasheet
VRM-10-50-100-50-00-N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Plugs | |
| Number of Positions | 50 Position | |
| Number of Rows | 10 Row | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | AirBorn verSI | |
| Packaging | Each | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |