Reference Only

VRM10301005000N

Rectangular MIL Spec Connectors CONNECTOR, VERSI

Manufacturer:

Mfr Part:
VRM-10-30-100-50-00-N

TTI Part:
VRM10301005000N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions300 Position
Number of Rows10 Row
Termination StylePress Fit
Mounting StyleBoard Mount
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-83513
SeriesAirBorn verSI
Mounting AngleStraight
PackagingEach
Contact MaterialBeryllium Copper
Current Rating2 A
Housing MaterialAluminum Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,221.36$1,221.36
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes