
VRM06301205004NE
Rectangular MIL Spec Connectors AirBorn verSI Series Rectangular Plug, 0.05" (1.27mm) Pit., Metal Body, Vert., TH, 12mm Board Spacing, 0.14" Tail Lg., w/ Fixed Jacknuts (0.125" max board thickness), EMI Gasket, 30 Columns, 6 Rows, 180 Pos.
Datasheet
VRM-06-30-120-50-04-NE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Series | AirBorn verSI | |
| Packaging | Each | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |