Reference Only

VRM06101205004N

Rectangular MIL Spec Connectors CONNECTOR, VERSI

Manufacturer:

Mfr Part:
VRM-06-10-120-50-04-N

TTI Part:
VRM06101205004N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductPlugs
Number of Positions60 Position
Number of Rows6 Row
Termination StyleThrough Hole
Mounting StyleBoard Mount
Contact GenderPin (Male)
Contact PlatingGold
MIL TypeMIL-DTL-83513
SeriesAirBorn verSI
Mounting AngleStraight
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing MaterialAluminum Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch1.27 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.