Reference Only
VRM05102505005G
Rectangular MIL Spec Connectors CONNECTOR, VERSI
Datasheet
VRM-05-10-250-50-05-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 50 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | AirBorn verSI | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Current Rating | 2 A | |
| Housing Material | Aluminum Alloy | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $264.73 | $1,588.38 | |
| $215.56 | $2,155.60 | |
| $213.41 | $5,335.25 | |
| $211.29 | $10,564.50 | |
| $209.19 | $20,919.00 | |
| $207.11 | $51,777.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes