Reference Only
SVR-L1A
High Speed / Modular Connectors Turning Lockscrew for use up to 0.125" PCB Thickness
Datasheet
SVR-L1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Turning Lockscrew | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.72 | $787.20 | |
| $77.95 | $1,948.75 | |
| $70.28 | $3,514.00 | |
| $66.93 | $6,693.00 | |
| $66.27 | $16,567.50 | |
| $65.61 | $32,805.00 | |
| $64.96 | $64,960.00 |
Need more?
Sign in to add projects and notes