Reference Only
SVP-N1A
High Speed / Modular Connectors Fixed Jacknut for use up to 0.125" PCB Thickness
Datasheet
SVP-N1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Fixed Jacknut | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.68 | $59.68 | |
| $59.08 | $590.80 | |
| $58.48 | $1,462.00 | |
| $57.90 | $2,895.00 | |
| $57.31 | $5,731.00 | |
| $56.73 | $14,182.50 |
Need more?
Sign in to add projects and notes