Reference Only
SVP-G1A
High Speed / Modular Connectors Guide pin for use up to 0.125" PCB Thickness
Datasheet
SVP-G1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Guide Pin | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.84 | $72.84 | |
| $62.55 | $625.50 | |
| $61.92 | $1,548.00 | |
| $55.27 | $2,763.50 | |
| $53.72 | $5,372.00 | |
| $53.18 | $13,295.00 | |
| $52.64 | $26,320.00 |
Need more?
Sign in to add projects and notes