Reference Only
SRR-N1A
High Speed / Modular Connectors Fixed Jacknut for use up to 0.125" PCB Thickness
Datasheet
SRR-N1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Accessories | |
| Accessory Type | Fixed Jacknut | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.95 | $619.50 | |
| $51.63 | $1,290.75 | |
| $51.11 | $2,555.50 | |
| $50.61 | $5,061.00 | |
| $50.11 | $12,527.50 | |
| $49.61 | $24,805.00 | |
| $49.12 | $49,120.00 |
Need more?
Sign in to add projects and notes