Reference Only
SCRXANAXXX060TTCCC
Specialized Cables AirBorn Sinergy, 5-Bay Receptacle with Flying Leads, 2 Twinax, 3 High-Density Discrete Wire Modules, 0.30M Wire Length, Standard Shell, Turning Jack Screws,
Datasheet
SCRX-ANA-XXX-060-TTCCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Twinaxial Cables | |
| Connector End A | Receptacle | |
| Connector End B | Flying Leads | |
| Cable Length | 0.6 m | |
| Gender | Female | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
2
On Order
2 expected 21-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,172.20 | $21,722.00 | |
| $2,150.68 | $53,767.00 | |
| $2,129.38 | $106,469.00 | |
| $2,108.29 | $210,829.00 | |
| $2,087.40 | $521,850.00 | |
| $2,066.73 | $1,033,365.00 | |
| $2,046.25 | $2,046,250.00 |
Need more?
My Notes
Sign into see notes.