Reference Only
SCRXANAXXX060TCC
Specialized Cables AirBorn Sinergy, 3-Bay Receptacle with Flying Leads, 1 Twinax, 2 High-Density Discrete Wire Modules, 0.30M Wire Length, Standard Shell, Turning Jack Screws,
Datasheet
SCRX-ANA-XXX-060-TCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Twinaxial Cables | |
| Connector End A | Receptacle | |
| Connector End B | Flying Leads | |
| Cable Length | 0.6 m | |
| Gender | Female | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,250.01 | $12,500.10 | |
| $1,237.63 | $30,940.75 | |
| $1,225.38 | $61,269.00 | |
| $1,213.25 | $121,325.00 | |
| $1,201.24 | $300,310.00 | |
| $1,189.34 | $594,670.00 | |
| $1,177.57 | $1,177,570.00 |
Need more?
Sign in to add projects and notes