Reference Only
SCRPANAAJA030TCR
Specialized Cables AirBorn SInergy, 3-Bay Cable Assembly with Plug and Receptacle ends, 1 Twinax, 1 High Density Discrete Wire,1 SMPM RF Modules, 0.30M Wire Length, Fixed Jacknut on Receptacle, Turning Jack Screws on Plug
Datasheet
SCRP-ANA-AJA-030-TCR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Twinaxial Cables | |
| Connector End A | Receptacle | |
| Connector End B | Plug | |
| Cable Length | 0.3 m | |
| Gender | Female / Male | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,928.19 | $19,281.90 | |
| $1,909.10 | $47,727.50 | |
| $1,890.20 | $94,510.00 | |
| $1,871.48 | $187,148.00 | |
| $1,852.95 | $463,237.50 | |
| $1,834.61 | $917,305.00 | |
| $1,816.44 | $1,816,440.00 |
Need more?
Sign in to add projects and notes