Reference Only
SCRPANAAJA030RRR
Specialized Cables AirBorn SInergy, 3-Bay Cable Assembly with Plug and Receptacle ends, 3 SMPM RF Modules, 0.30M Wire Length, Turning Jack Screws
Datasheet
SCRP-ANA-AJA-030-RRR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Twinaxial Cables | |
| Connector End A | Receptacle | |
| Connector End B | Plug | |
| Cable Length | 0.3 m | |
| Gender | Female / Male | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,718.76 | $17,187.60 | |
| $1,701.75 | $42,543.75 | |
| $1,684.90 | $84,245.00 | |
| $1,668.22 | $166,822.00 | |
| $1,651.70 | $412,925.00 | |
| $1,635.35 | $817,675.00 | |
| $1,619.15 | $1,619,150.00 |
Need more?
Sign in to add projects and notes