Reference Only
SCPXAJAXXX060TTTTT
Specialized Cables AirBorn SInergy, 5-Bay Plug with Flying Leads, 5 High Density Twinax Modules with Flying Leads, Standard Shell, Turning Jack Screws
Datasheet
SCPX-AJA-XXX-060-TTTTT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Twinaxial Cables | |
| Connector End A | Plug | |
| Connector End B | Flying Leads | |
| Cable Length | 0.6 m | |
| Gender | Male | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,963.01 | $19,630.10 | |
| $1,943.57 | $48,589.25 | |
| $1,924.33 | $96,216.50 | |
| $1,905.27 | $190,527.00 | |
| $1,886.41 | $471,602.50 | |
| $1,867.73 | $933,865.00 | |
| $1,849.24 | $1,849,240.00 |
Need more?
Sign in to add projects and notes