Reference Only
SCPXAJAXXX060CCCCC
Specialized Cables AirBorn SInergy, 5-Bay Plug with Flying Leads, 5 High-Density Modules, Standard Shell, Turning Jackscrews
Datasheet
SCPX-AJA-XXX-060-CCCCC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Twinaxial Cables | |
| Connector End A | Plug | |
| Connector End B | Flying Leads | |
| Cable Length | 0.6 m | |
| Gender | Male | |
| Series | AirBorn SInergy | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,048.80 | $20,488.00 | |
| $2,028.51 | $50,712.75 | |
| $2,008.43 | $100,421.50 | |
| $1,988.55 | $198,855.00 | |
| $1,968.86 | $492,215.00 | |
| $1,949.36 | $974,680.00 | |
| $1,930.06 | $1,930,060.00 |
Need more?
Sign in to add projects and notes