Reference Only
RM4121641929501915
Rectangular MIL Spec Connectors AirBorn R Series, Rectangular Card-Edge Bd Mt Plug, Plastic Body, 4 Rows, 0.075"/1.91mm Pit., w/ Mtg Ears, Scored SMT Contact, 0.014" Tail Lg., Guide Pins Installed, Polarization 1, Pre-Tinned Tin/Lead Alloy Term., 164 Pos.
Datasheet
RM412-164-192-9501-915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Plugs | |
| Number of Positions | 164 Position | |
| Number of Rows | 4 Row | |
| Termination Style | SMD/SMT | |
| Mounting Style | Board Mount | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-55302 | |
| Series | AirBorn R Series | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Contact Material | Beryllium Copper, Brass | |
| Current Rating | 3 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Pitch | 1.91 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $972.46 | $972.46 | |
| $810.38 | $1,620.76 | |
| $802.36 | $8,023.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes