Reference Only
PB20SD11J-S01
Power to the Board CONNECTOR, W SERIES
Datasheet
PB20SD11J-S01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Voltage Rating | 1 kV | |
| Number of Positions | 20 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Pitch | 5.7 mm | |
| Series | AirBorn PowerAmp | |
| Packaging | Each | |
| Tradename | AirBorn | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |