Reference Only

PA4-5SJTB

Power to the Board Straight Receptacle I/O

Manufacturer:

Mfr Part:
PA4-5SJTB

TTI Part:
PA4-5SJTB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating5 A
Voltage Rating1 kV
Number of Positions9 Position
Mounting StylePanel Mount
Termination StyleSolder Cup
Pitch5.7 mm
SeriesAirBorn PowerAmp
PackagingEach
TradenameAirBorn
Contact MaterialBeryllium Copper
Contact PlatingGold
Mounting AngleStraight
Number of Rows2 Row
Row Spacing3.81 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.72$81.72
$80.91$809.10
$80.11$2,002.75
$79.31$3,965.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.