Reference Only
PA10SJTB
Power to the Board Straight Receptacle I/O
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 5 A | |
| Voltage Rating | 1 kV | |
| Number of Positions | 10 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Pitch | 5.7 mm | |
| Series | AirBorn PowerAmp | |
| Packaging | Each | |
| Tradename | AirBorn | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 5.7 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $354.19 | $1,416.76 | |
| $236.47 | $2,364.70 | |
| $185.67 | $4,641.75 | |
| $142.66 | $7,133.00 | |
| $127.42 | $12,742.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes