Reference Only
NK2B2009225TH00010
D-Sub MIL Spec Connectors AirBorn N Series, Nano-D Bd Mt Recept., 0.025" (0.635mm) Pit., Vert., SMT, Dual Row, Electroless Nickel-Plated Alum Shell, w/ Threaded Hole, 9 Pos.
Datasheet
NK-2B2-009-225-TH00-010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Series | AirBorn N Series | |
| Packaging | Ammo Pack | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Insulation | Insulated | |
| Pitch | 0.635 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $879.88 | $879.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes