Reference Only
MSHT262037433220S
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D Low-Profile High Temp Bd Mt Recept., 0.05" (1.27mm) Pit., R/A, TH, Narrow Footprint, w/ Mtg Holes, Alum Shell, 0.109" Tail Lg., Gold Term. Pltg, Fixed Jacknuts, 37 Pos.
Datasheet
MSHT-262-037-433-220S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Insulation | Not Insulated | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
87In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.31 | $174.31 | |
| $159.69 | $798.45 | |
| $154.03 | $1,540.30 | |
| $152.51 | $3,812.75 | |
| $151.00 | $7,550.00 | |
| $149.50 | $14,950.00 | |
| $148.02 | $37,005.00 |
Need more?
Sign in to add projects and notes