Reference Only

MSHT252021323220S

D-Sub MIL Spec Connectors M SER CONNECTOR,HIGH TEMP

Manufacturer:

Mfr Part:
MSHT-252-021-323-220S

TTI Part:
MSHT252021323220S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductPlugs
GenderMale
Number of Positions21 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Mounting StyleBoard Mount
SeriesAirBorn M Series
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
InsulationNot Insulated
Pitch1.27 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$713.80$713.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes