MMHT-222-015-261-00UD Molex / AirBorn

MMHT22201526100UD

D-Sub MIL Spec Connectors CONNECTOR, M SERIES

Manufacturer:

Mfr Part:
MMHT-222-015-261-00UD

TTI Part:
MMHT22201526100UD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StyleCable
PackagingEach
Contact MaterialBrass
Current Rating3 A
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Pitch1.27 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryMIL-Spec / MIL-Type
TypeReceptacle
Voltage Rating50 V
Wire Gauge24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$321.84$321.84
$318.65$3,186.50
$315.48$7,887.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.