Reference Only
MMHT214015161FFWD
Rectangular MIL Spec Connectors CONNECTOR, M SERIES
Datasheet
MMHT-214-015-161-FFWD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| MIL Type | MIL-DTL-83513 | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.77 | $121.77 | |
| $115.68 | $578.40 | |
| $109.90 | $1,099.00 | |
| $104.40 | $2,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes