Reference Only
MM2220152A34100900
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D Cable Mt Recept., 0.05" (1.27mm) Pit., Vert., Solder Cup, Alum Shell, Gold Term. Pltg, Interfacial Sealing Gasket, Turning Jackscrews, 15 Pos.
Datasheet
MM-222-015-2A3-4100-900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Cable | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 600 V | |
| Wire Gauge | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $328.55 | $328.55 | |
| $273.79 | $1,368.95 | |
| $210.61 | $2,106.10 | |
| $203.05 | $5,076.25 | |
| $201.04 | $10,052.00 | |
| $199.05 | $19,905.00 | |
| $197.08 | $49,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes