Reference Only
ML271015325220R0B7
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D Bd Mt Plug, 0.05" (1.27mm) Pit., R/A, TH, w/ Mtg Holes, Plastic Shell, 0.109" Tail Lg., Tin/Lead Alloy Term. Pltg, Fixed Jacknuts, 15 Pos.
Datasheet
ML-271-015-325-220R-0B7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Plugs | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Polyphenylene Sulfide | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $351.25 | $1,756.25 | |
| $268.89 | $2,688.90 | |
| $246.17 | $6,154.25 | |
| $233.81 | $11,690.50 | |
| $208.20 | $20,820.00 | |
| $189.65 | $47,412.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes