Reference Only
MKHT262025453220S
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D High Temp Bd Mt Recept., 0.05" (1.27mm) Pit., R/A, TH, Narrow Footprint, w/ Mtg Ears, Alum Shell, 0.172" Tail Lg., Gold Term. Pltg, Fixed Jacknuts, 25 Pos.
Datasheet
MKHT-262-025-453-220S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Series | AirBorn M Series | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Insulation Material | Thermoplastic (TP) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4) |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $248.06 | $248.06 | |
| $235.66 | $1,178.30 | |
| $223.87 | $2,238.70 | |
| $212.68 | $5,317.00 | |
| $206.30 | $10,315.00 | |
| $200.11 | $20,011.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes