Reference Only
MKHT262021453220S
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D High Temp Bd Mt Recept., 0.05" (1.27mm) Pit., R/A, TH, Narrow Footprint, w/ Mtg Ears, Alum Shell, 0.172" Tail Lg., Gold Term. Pltg, Fixed Jacknuts, 21 Pos.
Datasheet
MKHT-262-021-453-220S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 21 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $385.54 | $385.54 | |
| $273.42 | $1,367.10 | |
| $161.30 | $1,613.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes