Reference Only
MK2P2009A25220S0B7
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D Bd Mt Plug, 0.05" (1.27mm) Pit., R/A, TH, Compressed Footprint, w/ Mtg Holes, Alum Shell, 0.109" Tail Lg., Tin/Lead Alloy Term. Pltg, Fixed Jacknuts, w/ Ground Pin, 9 Pos.
Datasheet
MK-2P2-009-A25-220S-0B7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Plugs | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
Technical Resources
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,101.24 | $1,101.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes