Reference Only

MK272009327220R0B7

D-Sub MIL Spec Connectors CONNECTOR, M SERIES

Manufacturer:

Mfr Part:
MK-272-009-327-220R-0B7

TTI Part:
MK272009327220R0B7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductPlugs
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Mounting StyleBoard Mount
SeriesAirBorn M Series
PackagingEach
Contact MaterialBeryllium Copper
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch1.27 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$392.03$392.03
$326.69$1,633.45
$230.75$2,307.50
$210.63$5,265.75
$200.56$10,028.00
$193.48$19,348.00
$178.10$44,525.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.