Reference Only
MK24203724522000B7
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D Bd Mt Recept., 0.05" (1.27mm) Pit., Vert., TH, Alum Shell, 0.172" Tail Lg., Tin/Lead Alloy Term. Pltg, Fixed Jacknuts, 37 Pos.
Datasheet
MK-242-037-245-2200-0B7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Board Mount | |
| Series | MK | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | M Series | |
| Voltage Rating | 600 V | |
| Part # Aliases | M83513/31-F03NW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,195.12 | $1,195.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes