Reference Only
MD100RS
D-Sub MIL Spec Connectors Rugged Dust Recept Cover 100P 4 Row ESD
Datasheet
MD100RS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Number of Positions | 100 Position | |
| Number of Rows | 4 Row | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.58 | $6.58 | |
| $6.30 | $31.50 | |
| $6.03 | $60.30 | |
| $5.78 | $144.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.