Reference Only

MD100RP

D-Sub MIL Spec Connectors Rugged Plug Dust Cover 100P 4 Row ESD

Manufacturer:

Mfr Part:
MD100RP

TTI Part:
MD100RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductAccessories
GenderMale
Number of Positions100 Position
Number of Rows4 Row
SeriesAirBorn M Series
PackagingEach
Pitch1.27 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
TypeDust Cover

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3923500000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$6.95
$6.77$33.85
$6.57$65.70
$5.98$149.50
$5.35$267.50
$5.15$515.00
$4.91$1,227.50
Need more?

My Notes

Sign into see notes.