Reference Only

MD051LS

D-Sub MIL Spec Connectors DUST CAP, M SERIES

Manufacturer:

Mfr Part:
MD051LS

TTI Part:
MD051LS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductAccessories
GenderFemale
Number of Positions51 Position
SeriesAirBorn M Series
PackagingEach
Product TypeD-Sub MIL Spec Connectors
Shell MaterialPolypropylene (PP)
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
TypeDust Cover

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.15$8.15
$7.41$74.10
$5.80$145.00
$4.90$245.00
$4.47$447.00
$4.29$1,072.50
$4.22$2,110.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.