Reference Only

MD051LP

D-Sub MIL Spec Connectors

Manufacturer:

Mfr Part:
MD051LP

TTI Part:
MD051LP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductAccessories
GenderMale
Number of Positions51 Position
SeriesAirBorn M Series
PackagingEach
Product TypeD-Sub MIL Spec Connectors
Shell MaterialPolypropylene (PP)
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
TypeDust Cover

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

Technical Resources

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.36$17.36
$17.19$171.90
$17.02$425.50
$16.85$842.50
$16.68$1,668.00
$10.85$2,712.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes