Reference Only
MD037RSM245
D-Sub MIL Spec Connectors Microminiature Series .50
Datasheet
MD037RSM245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Series | AirBorn M Series | |
| Packaging | Each | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $494.13 | $494.13 | |
| $411.78 | $41,178.00 | |
| $329.42 | $164,710.00 | |
| $326.16 | $326,160.00 | |
| $322.93 | $807,325.00 | |
| $319.73 | $1,598,650.00 | |
| $316.57 | $3,165,700.00 | |
| $313.43 | $7,835,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes