Reference Only
MD031RS
D-Sub MIL Spec Connectors DUST CAP, M SERIES
Datasheet
MD031RS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | AirBorn | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Series | M-Series | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | M-Series | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3923509000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.51 | $6.51 | |
| $6.45 | $32.25 | |
| $6.39 | $63.90 | |
| $5.02 | $125.50 | |
| $4.36 | $218.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.