Reference Only
MD015LS
D-Sub MIL Spec Connectors DUST CAP, M SERIES
Datasheet
MD015LS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | AirBorn | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Series | M-Series | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | M-Series | |
| Type | Dust Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.19 | $71.90 | |
| $5.51 | $137.75 | |
| $4.60 | $230.00 | |
| $3.85 | $385.00 | |
| $3.50 | $875.00 | |
| $3.47 | $1,735.00 | |
| $3.43 | $3,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes