Reference Only

MA141005261A03WPZAU

Rectangular MIL Spec Connectors CONNECTOR, M SERIES

Manufacturer:

Mfr Part:
MA-141-005-261-A03WP-ZAU

TTI Part:
MA141005261A03WPZAU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions5 Position
Number of Rows1 Row
Termination StyleCrimp
Mounting StyleCable
Contact GenderSocket (Female)
Contact PlatingGold
MIL TypeMIL-DTL-83513
Mounting AngleStraight
PackagingEach
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.