Reference Only

M83513/26-G02PW

D-Sub MIL Spec Connectors CONNECTOR, M SERIES

Manufacturer:

Mfr Part:
M83513/26-G02PW

TTI Part:
M83513/26-G02PW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions51 Position
Number of Rows3 Row
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Mounting StylePCB Mount
SeriesAirBorn M Series
PackagingEach
Contact MaterialBrass
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch1.27 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialStainless Steel
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
TypeReceptacle
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$672.85$672.85
$666.19$1,332.38
$659.59$2,638.36
$653.06$6,530.60
$637.23$15,930.75
$591.46$29,573.00
$571.20$57,120.00
$452.10$113,025.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes