Reference Only
M55302/65-36H
Rectangular MIL Spec Connectors 2 Row St Receptacle w/Mounting Ears
Datasheet
M55302/65-36H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Receptacles | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| MIL Type | MIL-DTL-55302 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 36 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Series | AirBorn W Series | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | WTKA36SAJTB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.08 | $162.08 | |
| $135.07 | $1,350.70 | |
| $103.90 | $2,597.50 | |
| $102.87 | $5,143.50 | |
| $101.85 | $10,185.00 | |
| $88.75 | $22,187.50 | |
| $78.89 | $78,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes