Reference Only
M55302/65-02
Rectangular MIL Spec Connectors HARDWARE, W SERIES
Datasheet
M55302/65-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | AirBorn W Series | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $5.60 | |
| $1.34 | $6.70 | |
| $1.27 | $12.70 | |
| $1.24 | $31.00 | |
| $1.22 | $61.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes