Reference Only

M55302/65-01

Rectangular MIL Spec Connectors HARDWARE, W SERIES

Manufacturer:

Mfr Part:
M55302/65-01

TTI Part:
M55302/65-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAirBorn W Series
Mounting AngleStraight
PackagingEach
Current Rating5 A
Maximum Operating Temperature+ 125 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

75In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.