Reference Only
M55302/61A50
Rectangular MIL Spec Connectors CONNECTOR, W SERIES
Datasheet
M55302/61A50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Current Rating | 5 A | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 5 GOhms | |
| MIL Type | MIL-DTL-55302 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Board Mount | |
| Number of Positions | 50 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Series | W | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.31 | $65.31 | |
| $64.65 | $323.25 | |
| $64.00 | $640.00 | |
| $47.87 | $1,196.75 | |
| $35.05 | $1,752.50 | |
| $30.46 | $3,046.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.