Reference Only
00000000000410001G
D-Sub Tools & Hardware Jackscrew
Datasheet
00-000-000-000-4100-01G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw | |
| For Use With | Micromini D-Sub | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | AirBorn M Series | |
| Subcategory | D-Sub Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.52 | $25.52 | |
| $25.27 | $126.35 | |
| $25.02 | $625.50 | |
| $24.77 | $1,238.50 | |
| $18.23 | $1,823.00 | |
| $15.95 | $3,987.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes