
00000000000220001G
D-Sub Tools & Hardware HARDWARE
Datasheet
00-000-000-000-2200-01G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jackpost Assembly | |
| For Use With | M Series Miniature Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | M | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 | |
| Tradename | M Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |