Reference Only
UPCR032ZLS1
Heavy Duty Power Connectors Receptacle,2way,code Z,with EMI and HVIL
Datasheet
10-780301-00Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 860 VAC, 1 kVDC | |
| IP Rating | IP6K9K | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-780301-00Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.33 | $47.33 | |
| $39.44 | $394.40 | |
| $38.10 | $952.50 | |
| $37.15 | $1,857.50 | |
| $34.19 | $3,419.00 | |
| $33.05 | $8,262.50 | |
| $31.74 | $31,740.00 |
Need more?
Sign in to add projects and notes